73174-0410

Molex
538-73174-0410
73174-0410

Mfr.:

Description:
RF Connectors / Coaxial Connectors 1.0/2.3 JACK PCB R ACK PCB RA 50 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 800   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,95 € 6.360,00 €
7,28 € 7.280,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
1.0/2.3
Jack (Socket)
50 Ohms
10 GHz
Right Angle
Standard
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Bulkhead
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Frequency: 10 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73174
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 0731740410
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.