73174-0140

Molex
538-73174-0140
73174-0140

Mfr.:

Description:
RF Connectors / Coaxial Connectors 1.0/2.3 jack, straigth for rg316 cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2160   Multiples: 1080
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,02 € 10.843,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
1.0/2.3
Jack (Socket)
50 Ohms
10 GHz
Crimp
Straight
Standard
Panel Mount
RG-316
Body Finish: Gold
Body Material: Brass
Body Style: Bulkhead
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Isolation: Non-Isolated
Product Type: RF Connectors / Coaxial Connectors
Series: 73174
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 250 V
Part # Aliases: 731740140 0731740140
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.