73174-0050

Molex
538-73174-0050
73174-0050

Mfr.:

Description:
RF Connectors / Coaxial Connectors 1.0/2.3 JACK,STR,75 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,02 € 4.530,00 €
2,81 € 7.025,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
1.0/2.3
Jack (Socket)
50 Ohms
3 GHz
Solder
Straight
Standard
PCB Mount
Board Thickness: 3.2 mm
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Isolation: Non-Isolated
Product Type: RF Connectors / Coaxial Connectors
Series: 73174
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Voltage Rating: 250 V
Part # Aliases: 731740050 0731740050
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99