73174-0040

Molex
538-73174-0040
73174-0040

Mfr.:

Description:
RF Connectors / Coaxial Connectors DIN 41626 JACK R/A 41626 JACK R/A PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,58 € 9,58 €
7,25 € 72,50 €
6,73 € 673,00 €
6,43 € 1.607,50 €
6,18 € 3.090,00 €
6,00 € 6.000,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
1.0/2.3
Jack (Socket)
50 Ohms
10 GHz
Solder
Right Angle
Standard
Through Hole
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 10 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73174
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 0731740040
Unit Weight: 2,379 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99