73171-3352

Molex
538-73171-3352
73171-3352

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC J RA 75 OHM 3GHz 896100104896110450

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,65 € 4.590,00 €
7,64 € 9.168,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
PCB Receptacles
BNC
Jack (Socket)
75 Ohms
3 GHz
Right Angle
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 3 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73171
Factory Pack Quantity: 600
Subcategory: RF Interconnects
Tradename: BNC
Part # Aliases: 731713352 0731713352
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99