73171-0731

Molex
538-73171-0731
73171-0731

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC STR PLUG 75 OHM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
Connectors
BNC
Plug (Pin)
75 Ohms
4 GHz
Straight
Standard
Body Finish: Nickel
Body Material: Brass
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 4 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73171
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Unit Weight: 10,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99