73171-0700

Molex
538-73171-0700
73171-0700

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC JACK R/A 75OHM PCB BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 655

Stock:
655 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,66 € 4,66 €
3,99 € 39,90 €
3,94 € 3.940,00 €
3,89 € 9.725,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Receptacles
BNC
Jack (Socket)
75 Ohms
4 GHz
Solder
Right Angle
Standard
Bulkhead
Bulk
Body Finish: Nickel
Body Material: Zinc Alloy
Body Style: Right Angle
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Coupling Mechanism: Bayonet
Frequency: 4 GHz
Isolation: Non-Isolated
Maximum Operating Temperature: + 245 C
Minimum Operating Temperature: 0 C
Product Type: RF Connectors / Coaxial Connectors
Series: 73171
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 0731710700
Unit Weight: 11,524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99