73171-0342

Molex
538-73171-0342
73171-0342

Mfr.:

Description:
RF Adapters - In Series BNC JACK TO BNC JACK IN-LIN Adp BLKH

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 326

Stock:
326 Can Dispatch Immediately
Quantities greater than 326 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,69 € 17,69 €
15,33 € 153,30 €
14,53 € 363,25 €
14,33 € 716,50 €
12,64 € 1.264,00 €
11,80 € 2.950,00 €
336 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Adapters - In Series
4 GHz
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Adapters - In Series
Series: 73171
Factory Pack Quantity: 336
Subcategory: RF Adapters
Part # Aliases: 731710342 0731710342
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99