73162-6001

Molex
538-73162-6001
73162-6001

Mfr.:

Description:
RF Connectors / Coaxial Connectors 4.3/10 PANL MNT JACK STR 4HOL FLG 42.42m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 539

Stock:
539 Can Dispatch Immediately
Quantities greater than 539 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,00 € 15,00 €
13,00 € 130,00 €
12,36 € 309,00 €
12,10 € 726,00 €
10,72 € 1.286,40 €
10,00 € 3.000,00 €
9,84 € 5.313,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
Panel Receptacles
4.3-10
Jack (Socket)
50 Ohms
12 GHz
Solder
Straight
Standard
Flange Mount
Body Material: Brass
Body Style: Flange
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Silver
Frequency: 12 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73162
Factory Pack Quantity: 60
Subcategory: RF Interconnects
Part # Aliases: 731626001 0731626001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

4.3-10 RF Connector System and Cable Assemblies

Molex 4.3-10 RF Connector System and Cable Assemblies come in a small form factor with excellent passive intermodulation (PIM) and less torque than current interfaces. The 4.3-10 RF Connector System provides high-performance RF signal transmission with low-PIM performance and 100% data traceability. All of that is done with a connector that is 70% lighter and 30% smaller than DIN 7/16 connectors. Molex 4.3-10 RF Connector System and Cable Assemblies are ideal for base station antennas, signal optimization equipment, and network radio OEMs.

Medium RF Connectors

Molex Medium RF Connectors are versatile coaxial connectors with a constant 50Ω impedance. The connectors can accommodate a wide range of small to large coaxial cables and are designed to provide unique solutions for cutting-edge applications. Molex Medium RF Connectors are ideal for a wide range of applications including commercial vehicle, industrial, defense, data communications, telecommunications, and medical.