73158-0010

Molex
538-73158-0010
73158-0010

Mfr.:

Description:
RF Connectors / Coaxial Connectors MPRF JACK RA PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1080   Multiples: 540
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 6.404,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
Multi-Port Connectors
MPRF
Jack (Pin)
50 Ohms
6 GHz
Solder
Right Angle
PCB Mount
Tray
Brand: Molex
Product Type: RF Connectors / Coaxial Connectors
Series: 73158
Factory Pack Quantity: 540
Subcategory: RF Interconnects
Tradename: MPRF
Part # Aliases: 731580010 0731580010
Unit Weight: 726 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.