73158-0000

Molex
538-73158-0000
73158-0000

Mfr.:

Description:
RF Connectors / Coaxial Connectors MPRF PLUG STR RG178,NON MAG,RET CLIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3200   Multiples: 3200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,85 € 28.320,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
Multi-Port Connectors
MPRF
Plug (Pin)
50 Ohms
6 GHz
Crimp
Straight
Tray
Brand: Molex
Product Type: RF Connectors / Coaxial Connectors
Series: 73158
Factory Pack Quantity: 3200
Subcategory: RF Interconnects
Tradename: MPRF
Part # Aliases: 731580000 0731580000
Unit Weight: 567 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.