73157-0090

Molex
538-73157-0090
73157-0090

Mfr.:

Description:
RF Connectors / Coaxial Connectors 1.85MM NARROW BLOCK END LAUNCH JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,34 € 126,34 €
115,95 € 1.159,50 €
111,49 € 2.787,25 €
107,77 € 5.388,50 €
101,82 € 10.182,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
RF Connectors
Jack (Socket)
50 Ohms
67 GHz
Twist On
Straight
PCB Mount
Body Finish: Nickel
Body Style: Straight
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Frequency: 0 Hz to 67 GHz
Minimum Frequency: 0 Hz
Product Type: RF Connectors / Coaxial Connectors
Series: 73157
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 170 V
Part # Aliases: 731570090 0731570090
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1.85mm Precision Compression-Mount Microwave Test Connectors

Molex 1.85mm Precision Compression-Mount Microwave Test Connectors provides high-bandwidth performance for high-speed digital test boards. The vertical compression-mount connectors achieve up to 65 GHz analog performance over 20 Gbps. The streamlined design allows for placement anywhere on the PCB, enabling more test connectors to be placed around parts being tested.
Learn More