73157-0000

Molex
538-73157-0000
73157-0000

Mfr.:

Description:
RF Connectors / Coaxial Connectors JACK RECEP 1.85MM PCB W/OUT SCREWS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,89 € 48,89 €
43,47 € 434,70 €
41,56 € 1.039,00 €
39,90 € 1.995,00 €
39,36 € 3.936,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
PCB Connectors
1.85 mm
Jack (Socket)
50 Ohms
65 GHz
Compression
Straight
Standard
Flange Mount
Brand: Molex
Contact Plating: Gold
Frequency: 65 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73157
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 731570000 0731570000
Unit Weight: 2,079 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1.85mm Precision Compression-Mount Microwave Test Connectors

Molex 1.85mm Precision Compression-Mount Microwave Test Connectors provides high-bandwidth performance for high-speed digital test boards. The vertical compression-mount connectors achieve up to 65 GHz analog performance over 20 Gbps. The streamlined design allows for placement anywhere on the PCB, enabling more test connectors to be placed around parts being tested.
Learn More

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.

Precision Test Connectors

Molex Precision Test Connectors provide the digital testing industry's only vertical PCB launch configuration connector. The innovative Precision 2.92mm Compression-Mount Test Connectors optimize design flexibility and reduce installation time while achieving up to 50GHz analog performance for high-speed digital systems over 20Gbps. High-performance optimized SMA connectors operate to 27GHz.