73155-2001

Molex
538-73155-2001
73155-2001

Mfr.:

Description:
RF Cable Assemblies MCRF to MCRF on 1.37mm cable, 75mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,02 € 1.010,00 €
1,94 € 1.940,00 €
1,89 € 4.725,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
75 mm (2.953 in)
Brand: Molex
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 73155
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 731552001 0731552001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.