73155-1470

Molex
538-73155-1470
73155-1470

Mfr.:

Description:
RF Cable Assemblies CA, MCRF21 PLUG x 2, 1.32MM CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1.996,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
MCRF
Plug (Male)
Straight
MCRF
Plug (Male)
Straight
152.4 mm (6 in)
50 Ohms
1.32 mm Coax
Gray
Brand: Molex
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 73155
Factory Pack Quantity: 2000
Subcategory: Cable Assemblies
Part # Aliases: 731551470 0731551470
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99