73155-1421

Molex
538-73155-1421
73155-1421

Mfr.:

Description:
RF Cable Assemblies CA MCRF21 PLUG TO PLUG WITH 1.13MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1.830,00 €
1,70 € 3.400,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
MCRF21
Plug (Male)
MCRF21
Plug (Male)
1.13 mm Coax
Brand: Molex
Product Type: RF Cable Assemblies
Series: 73155
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Part # Aliases: 731551421 0731551421
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.