73151-5003

Molex
538-73151-5003
73151-5003

Mfr.:

Description:
RF Adapters - In Series BNC SERIES CONN RIGH N RIGHTANGIE ADAPTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 91 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,52 € 18,52 €
15,74 € 157,40 €
14,75 € 368,75 €
14,05 € 702,50 €
13,58 € 1.358,00 €
12,83 € 3.207,50 €
12,67 € 6.335,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
BNC
Jack (Female)
Normal
Plug (Male)
2 GHz
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Adapters - In Series
Series: 73151
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: 0731515003
Unit Weight: 13,813 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99