73141-0010

Molex
538-73141-0010
73141-0010

Mfr.:

Description:
RF Connectors / Coaxial Connectors N-50KF-116/ N JACK 4 HOLES FLANG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,46 € 7,46 €
6,72 € 67,20 €
6,33 € 126,60 €
6,17 € 308,50 €
5,04 € 504,00 €
4,87 € 974,00 €
4,66 € 2.330,00 €
4,43 € 4.430,00 €
4,42 € 8.840,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
RF Connectors
N Type
Jack (Socket)
3 GHz
Solder
Straight
Standard
Body Material: Brass
Brand: Molex
Contact Material: Copper
Contact Plating: Silver
Insertion Loss: 0.1 dB
Isolation: Non-Isolated
Mating Cycles: 2 Cycle
Minimum Frequency: 0 Hz
Mounting Type: Panel Mount
Product Type: RF Connectors / Coaxial Connectors
Series: 73141
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 1 kV
Part # Aliases: 731410010 0731410010
Unit Weight: 18,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.