73135-8720

Molex
538-73135-8720
73135-8720

Mfr.:

Description:
Specialised Cables CA AISG PLUG TO DUAL AISG JACK W/ WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,35 € 4.735,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
Cables
AISG
AISG
1.5 m
Male / Female
24 AWG to 19 AWG
IP67
73135
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Part # Aliases: 731358720 0731358720
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.