73135-6270

Molex
538-73135-6270
73135-6270

Mfr.:

Description:
RF Cable Assemblies C/A SMA JACK REV POLAR MCRF 0.81 L=200MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 400   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,48 € 4.192,00 €
9,74 € 5.844,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Bulkhead
MCRF
Plug (Male)
Right Angle
200 mm (7.874 in)
50 Ohms
0.81 mm Coax
Brand: Molex
Connector A Polarity: Reverse
Connector B Polarity: Reverse
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarity: Reverse
Product Type: RF Cable Assemblies
Series: 73135
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Part # Aliases: 731356270 0731356270
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99