73135-5964

Molex
538-73135-5964
73135-5964

Mfr.:

Description:
RF Cable Assemblies CA FAKRA II P C-G TO II P C-G RG179 3.5M

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,20 € 14,20 €
12,31 € 123,10 €
11,67 € 291,75 €
11,50 € 575,00 €
10,15 € 1.015,00 €
9,47 € 2.367,50 €
8,88 € 4.440,00 €
8,71 € 8.710,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
FAKRA
Plug (Male)
Straight
FAKRA
Plug (Male)
Straight
3.5 m (11.483 ft)
RG174
Blue
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Cable Assemblies
Series: 73135
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Part # Aliases: 731355964 0731355964
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99