73116-1171

Molex
538-73116-1171
73116-1171

Mfr.:

Description:
RF Cable Assemblies CA MICRO COAX x 2, 1.37MM CABLE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
MCRF
Plug (Male)
Right Angle
MCRF
Plug (Male)
Right Angle
304.8 mm (12 in)
50 Ohms
1.37 mm Coax
Brand: Molex
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Copper
Contact Plating: Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 73116
Factory Pack Quantity: 5000
Subcategory: Cable Assemblies
Part # Aliases: 731161171 0731161171
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.