73116-0075

Molex
538-73116-0075
73116-0075

Mfr.:

Description:
RF Cable Assemblies Micro/PRETIN END 6" 0.81MM CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 634

Stock:
634 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,84 € 18,40 €
1,73 € 43,25 €
1,59 € 79,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
RoHS:  
MCRF
Plug (Male)
Right Angle
MCRF
Plug (Male)
Straight
152 mm (5.984 in)
50 Ohms
Coaxial
Black
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Cable Assemblies
Series: 73116
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 0731160075 731160075
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99