73116-0024

Molex
538-73116-0024
73116-0024

Mfr.:

Description:
RF Cable Assemblies Micro/PRETIN END 3" 1.32MM CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 3,59 €
3,04 € 30,40 €
2,76 € 69,00 €
2,68 € 134,00 €
2,55 € 255,00 €
2,32 € 580,00 €
2,30 € 1.150,00 €
2,24 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
RoHS:  
MCRF
Plug (Male)
Right Angle
MCRF
Plug (Male)
Straight
76.2 mm (3 in)
50 Ohms
Coaxial
Gray
Bulk
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Product Type: RF Cable Assemblies
Series: 73116
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 0731160024 731160024
Unit Weight: 3,017 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultra Microminiature RF Connectors

Molex Ultra Microminiature RF Connectors solve miniaturization demands for wireless applications. Molex Ultra Microminiature RF Connectors are ultra-low profile coaxial interconnect solutions (as low as 1.8mm) that have a frequency range of DC to 6GHz to cover a broad range of potential applications.

Molex RF Adapters

Molex RF Adapters consist of many types and styles of between series adapters. These RF/Microwave adapters are designed for test and measurement in the lab as well as system bulkhead applications. Molex RF Adapters provide transitions between popular coaxial connectors of differing interfaces (series). Adapters are available in a variety of materials and finishes. These materials and finishes include stainless steel with a passivated finish, nickel-plated brass, and nickel-plated beryllium copper.
Learn More

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.