73103-5001

Molex
538-73103-5001
73103-5001

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC STR PLUG 50 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,82 € 4.820,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
BNC
Plug (Pin)
2 GHz
Straight
Standard
Bulk
Body Finish: Nickel
Body Material: Brass
Brand: Molex
Contact Material: Brass
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 2 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73103
Factory Pack Quantity: 1000
Subcategory: RF Interconnects
Unit Weight: 7,878 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99