73101-0570

Molex
538-73101-0570
73101-0570

Mfr.:

Description:
RF Connectors / Coaxial Connectors RA BNC JACK 75 OHM PCB RCPT,DIE CAST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 588

Stock:
588 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,99 € 7,99 €
5,86 € 58,60 €
5,65 € 141,25 €
5,52 € 276,00 €
5,13 € 513,00 €
4,78 € 1.195,00 €
4,68 € 2.340,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
BNC
Jack (Socket)
75 Ohms
Solder
Right Angle
Standard
Panel Mount
Body Finish: Nickel
Body Material: Zinc Alloy
Body Style: Right Angle
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Isolation: Non-Isolated
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: 73101
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 1 kV
Part # Aliases: 0731010570 731010570
Unit Weight: 16,575 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Molex BNC RF Connectors

Molex BNC Connectors are easy-to-use miniature connectors suitable for a wide range of RF applications. Featuring a double-studded bayonet coupling system, BNC RF Connectors enable quick connects/disconnects. Commonly used in telecommunications as well as video, audio and test equipment applications, these RF Connectors are available in 75 Ohm versions to match the standard system impedance in video applications such as security systems and optimized 3 GHz BNC designs for today's HDTV equipment systems.
Learn More