73100-0255

Molex
538-73100-0255
73100-0255

Mfr.:

Description:
RF Connectors / Coaxial Connectors SPECIAL 75 OHM SMB P SMB PLUG STR RG179

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 661

Stock:
661 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,98 € 13,98 €
13,86 € 138,60 €
6,97 € 174,25 €
6,80 € 340,00 €
6,62 € 662,00 €
6,50 € 1.625,00 €
6,16 € 3.080,00 €
5,69 € 5.690,00 €
4,60 € 7.360,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
SMB
Plug (Pin)
75 Ohms
4 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-179
Tray
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Push Pull
Frequency: 4 GHz
Isolation: Non-Isolated
Product Type: RF Connectors / Coaxial Connectors
Series: 73100
Factory Pack Quantity: 1600
Subcategory: RF Interconnects
Part # Aliases: 0731000255
Unit Weight: 2,661 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99