73100-0208

Molex
538-73100-0208
73100-0208

Mfr.:

Description:
RF Connectors / Coaxial Connectors 50 OHM SMB STR JCK P M SMB STR JCK PCB RE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
SMB
Jack (Socket)
50 Ohms
4 GHz
Solder
Straight
Standard
Panel Mount
Tray
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push Pull
Frequency: 4 GHz
Isolation: Non-Isolated
Product Type: RF Connectors / Coaxial Connectors
Series: 73100
Factory Pack Quantity: 1600
Subcategory: RF Interconnects
Part # Aliases: 0731000208
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.