73100-0157

Molex
538-73100-0157
73100-0157

Mfr.:

Description:
RF Connectors / Coaxial Connectors 75 OHM SMB STR JCK P M SMB STR JCK PCB R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.460

Stock:
2.460 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,25 € 12,50 €
1,08 € 27,00 €
1,01 € 80,80 €
0,963 € 231,12 €
0,894 € 500,64 €
0,869 € 903,76 €
0,819 € 2.096,64 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
SMB
Jack (Socket)
75 Ohms
4 GHz
Solder
Straight
Standard
Through Hole
Tray
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push Pull
Frequency: 4 GHz
Isolation: Non-Isolated
Product Type: RF Connectors / Coaxial Connectors
Series: 73100
Factory Pack Quantity: 80
Subcategory: RF Interconnects
Part # Aliases: 0731000157
Unit Weight: 605 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.