73100-0079

Molex
538-73100-0079
73100-0079

Mfr.:

Description:
RF Connectors / Coaxial Connectors F STRAIGHT PCB RECPT STRAIGHT PCB RECPT.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.082

Stock:
1.082 Can Dispatch Immediately
Quantities greater than 1082 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,23 € 5,23 €
4,73 € 47,30 €
4,47 € 89,40 €
4,36 € 218,00 €
4,15 € 415,00 €
3,71 € 742,00 €
3,48 € 1.740,00 €
2,94 € 2.940,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
F Type
Jack (Socket)
75 Ohms
2 GHz
Solder
Straight
Standard
Bulkhead
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Tin
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Coupling Mechanism: Threaded
Frequency: 2 GHz
Isolation: Non-Isolated
Product Type: RF Connectors / Coaxial Connectors
Series: 73100
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Part # Aliases: 0731000079
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99