73100-0067

Molex
538-73100-0067
73100-0067

Mfr.:

Description:
RF Connectors / Coaxial Connectors RA JACK PCB BHD LPRO 75 ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,43 € 7,43 €
6,24 € 62,40 €
5,92 € 148,00 €
5,63 € 281,50 €
5,32 € 532,00 €
4,89 € 1.222,50 €
4,63 € 2.315,00 €
4,47 € 4.470,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
BNC
Jack (Socket)
75 Ohms
2 GHz
Solder
Right Angle
Standard
Bulkhead
Tray
Body Finish: Nickel
Body Material: Zinc Alloy
Body Style: Bulkhead
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Coupling Mechanism: Threaded
Frequency: 2 GHz
Isolation: Isolated
Product Type: RF Connectors / Coaxial Connectors
Series: 73100
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 0731000067
Unit Weight: 14,849 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Molex BNC RF Connectors

Molex BNC Connectors are easy-to-use miniature connectors suitable for a wide range of RF applications. Featuring a double-studded bayonet coupling system, BNC RF Connectors enable quick connects/disconnects. Commonly used in telecommunications as well as video, audio and test equipment applications, these RF Connectors are available in 75 Ohm versions to match the standard system impedance in video applications such as security systems and optimized 3 GHz BNC designs for today's HDTV equipment systems.
Learn More

Molex BNC RF Connectors

Molex BNC RF Connectors are easy-to-use miniature connectors suitable for a wide range of RF applications. Featuring a double-studded bayonet coupling system, BNC RF Connectors enable quick connects/disconnects. The connectors transmit signals up to 12GHz and exceed performance requirements of serial-data transmission for high-speed, high-definition TV (HDTV), HD video and broadcast applications. The BNC RF Connectors feature low return-loss performance that exceeds the Society of Motion Picture Television Engineers (SMPTE) standards to surpass serial data, transmission-performance requirements for high-speed, high-definition (HD) video and broadcast. This allows for sizeable future bandwidth expansion without hardware changes.
Learn More

BNC RF Cable Connectors & Assemblies

Molex BNC RF Cable Connectors and Assemblies exceed the industry's 8K high-speed serial-data performance requirements, transmitting signals up to 12GHz in right-angle, vertical, edge mount, and bulkhead PCB configurations. These BNC cables and assemblies feature a die-cast design and low return-loss performance, ensuring a long lifespan as bandwidth requirements evolve. The RF connectors and assemblies are available with 75Ω Belden 4794R cables, which can double the HD resolution for 8K HDTV, 8K HD video, and other broadcast applications. Molex BNC RF cable connectors and assemblies are ideal for augmented and virtual reality, telesurgery, 5G systems, real-time video, and a range of 8K applications.

Miniature RF Connectors

Molex Miniature RF Connectors are ideal for broadcast and demanding high-vibration and harsh environments. The broad offering of mid-size BNC and TNC connectors provides performance from DC to 12GHz. Molex Miniature RF connectors are designed to provide unique solutions for a wide range of applications.