73100-0042

Molex
538-73100-0042
73100-0042

Mfr.:

Description:
RF Connectors / Coaxial Connectors n type Straight plug connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 616

Stock:
616 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,08 € 20,08 €
17,05 € 170,50 €
15,99 € 399,75 €
15,22 € 761,00 €
14,50 € 1.450,00 €
13,42 € 3.355,00 €
13,26 € 5.304,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
N Type
Plug (Pin)
50 Ohms
11 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-58, 141, 303
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Right Angle
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Frequency: 11 GHz
Insulation Resistance: 5 GOhms
Isolation: Non-Isolated
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: 73100
Factory Pack Quantity: 400
Subcategory: RF Interconnects
Voltage Rating: 1 kV
Part # Aliases: 0731000042
Unit Weight: 33,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Molex Type N RF Connectors

Molex Type N Connectors are low-loss interconnects designed to balance frequency and power up to 11 GHz in high-power RF applications. Though classified as a miniature connector, Type N features a rugged medium-sized design and screw-type coupling system to accommodate a wide range of medium to miniature-sized coaxial cables. Type N Connectors are used in applications such as broadcast electronics, aerospace, telecommunication base stations and the passive/active components in base stations. Molex offers optimized precision versions up to 18 GHz.
Learn More

Molex BNC RF Connectors

Molex BNC Connectors are easy-to-use miniature connectors suitable for a wide range of RF applications. Featuring a double-studded bayonet coupling system, BNC RF Connectors enable quick connects/disconnects. Commonly used in telecommunications as well as video, audio and test equipment applications, these RF Connectors are available in 75 Ohm versions to match the standard system impedance in video applications such as security systems and optimized 3 GHz BNC designs for today's HDTV equipment systems.
Learn More

Medium RF Connectors

Molex Medium RF Connectors are versatile coaxial connectors with a constant 50Ω impedance. The connectors can accommodate a wide range of small to large coaxial cables and are designed to provide unique solutions for cutting-edge applications. Molex Medium RF Connectors are ideal for a wide range of applications including commercial vehicle, industrial, defense, data communications, telecommunications, and medical.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.