71979-0325

Molex
538-71979-0325
71979-0325

Mfr.:

Description:
Board to Board & Mezzanine Connectors CGrid SMT RA Erly Re Rec DR 30 SAu 50Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,091 € 0,91 €
0,076 € 1,90 €
0,067 € 6,70 €
0,058 € 14,50 €
0,049 € 56,45 €
0,044 € 118,27 €
0,042 € 225,79 €
0,04 € 414,72 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
50 Position
2.54 mm (0.1 in)
2 Row
Solder
Right Angle
3 A
500 VAC
- 40 C
+ 105 C
Gold
Tin
Liquid Crystal Polymer (LCP)
71979
Tube
Brand: Molex
Mounting Style: Mounting Peg
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 384
Subcategory: Board to Board & Mezzanine Connectors
Tradename: C-Grid
Part # Aliases: 0719790325
Unit Weight: 4,829 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.