71979-0306

Molex
538-71979-0306
71979-0306

Mfr.:

Description:
Board to Board & Mezzanine Connectors CGrid SMT RA Erly Re Rec DR 30 SAu 12Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,078 € 0,78 €
0,065 € 1,63 €
0,058 € 5,80 €
0,05 € 12,50 €
0,043 € 43,00 €
0,04 € 67,20 €
0,038 € 191,52 €
0,036 € 362,88 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
12 Position
2.54 mm (0.1 in)
2 Row
Solder
Right Angle
3 A
500 VAC
- 40 C
+ 105 C
Gold
Tin
Liquid Crystal Polymer (LCP)
71979
Tube
Brand: Molex
Mounting Style: Mounting Peg
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1680
Subcategory: Board to Board & Mezzanine Connectors
Tradename: C-Grid
Part # Aliases: 0719790306
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.