71979-0205

Molex
538-71979-0205
71979-0205

Mfr.:

Description:
Board to Board & Mezzanine Connectors CGrid SMT RA Erly Re Rec DR 15 SAu 10Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.540

Stock:
1.540 Can Dispatch Immediately
Quantities greater than 1540 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,64 € 7,64 €
6,88 € 68,80 €
6,48 € 181,44 €
6,31 € 353,36 €
6,15 € 688,80 €
5,48 € 1.380,96 €
5,15 € 2.595,60 €
4,55 € 4.586,40 €
4,28 € 10.785,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
10 Position
2.54 mm (0.1 in)
2 Row
Solder
Right Angle
3 A
500 VAC
- 40 C
+ 105 C
Gold
Tin
71979
Tube
Application: Board-to-Board, Signal
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 28
Subcategory: Board to Board & Mezzanine Connectors
Tradename: C-Grid
Part # Aliases: 0719790205
Unit Weight: 5,180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

C-Grid Connector System

Molex C-Grid Connector System is a dual row, wire-to-board system. The system includes vertical and right angle headers in breakaway, shrouded and dual-body styles, vertical and right angle receptacles, headers and receptacles for SMT applications, press-fit headers, and a 2-circuit shunt completes the C-Grid product line. Molex C-Grid Connector System has the ability to mate with SL and KK® products and is suitable for low power signal applications such as computers, medical instruments, and automotive controls.