71973-0224

Molex
538-71973-0224
71973-0224

Mfr.:

Description:
Board to Board & Mezzanine Connectors CGrid TH RA Erly Rec Rec DR 15 SAu 48Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3840   Multiples: 384
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,55 € 13.632,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
48 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Right Angle
2 A
250 V
- 40 C
+ 105 C
Gold
Tin
Liquid Crystal Polymer (LCP)
71973
Tube
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Flammability Rating: UL 94 V-0
Mounting Style: Through Hole
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 384
Subcategory: Board to Board & Mezzanine Connectors
Termination Post Length: 3.05 mm (0.12 in)
Tradename: C-Grid
Part # Aliases: 0719730224
Unit Weight: 4,728 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99