71973-0217

Molex
538-71973-0217
71973-0217

Mfr.:

Description:
Board to Board & Mezzanine Connectors CGrid TH RA Erly Rec Rec DR 15 SAu 34Ckt

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
34 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Right Angle
2 A
250 V
- 40 C
+ 105 C
Gold
Tin
71973
Tube
Brand: Molex
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 576
Subcategory: Board to Board & Mezzanine Connectors
Tradename: C-Grid
Part # Aliases: 0719730217
Unit Weight: 3,349 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.