71661-7030

Molex
538-71661-7030
71661-7030

Mfr.:

Description:
Board to Board & Mezzanine Connectors 1.27MM PLG 30P VT .110 TAIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.138

Stock:
1.138 Can Dispatch Immediately
Quantities greater than 1138 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,43 € 6,43 €
5,47 € 54,70 €
5,13 € 128,25 €
4,88 € 244,00 €
4,64 € 464,00 €
4,36 € 1.090,00 €
4,26 € 2.130,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
30 Position
1.27 mm (0.05 in)
2 Row
Solder
Vertical
1 A
30 V
- 40 C
+ 105 C
Gold
Copper
Thermoplastic (TP)
71661
Tray
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1120
Subcategory: Board to Board & Mezzanine Connectors
Tradename: EBBI 50D
Part # Aliases: 0716617030
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99