71660-7240

Molex
538-71660-7240
71660-7240

Mfr.:

Description:
Board to Board & Mezzanine Connectors EBBI 50D Vt Rcpt Bln Vt Rcpt BlndM 40Ckt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Quantities greater than 56 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,46 € 7,46 €
6,72 € 67,20 €
6,33 € 158,25 €
6,17 € 308,50 €
6,00 € 600,00 €
5,36 € 1.340,00 €
5,03 € 2.515,00 €
4,44 € 3.978,24 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
40 Position
1.27 mm (0.05 in)
2 Row
Solder
Vertical
1 A
30 V
- 40 C
+ 105 C
Gold
Thermoplastic (TP)
71660
Tray
Brand: Molex
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 896
Subcategory: Board to Board & Mezzanine Connectors
Tradename: EBBI 50D
Part # Aliases: 0716607240
Unit Weight: 2,385 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.