71436-2864

Molex
538-71436-2864
71436-2864

Mfr.:

Description:
Board to Board & Mezzanine Connectors IEEE 1386 PLUG 64P dual row SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.518

Stock:
5.518 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 760)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,80 € 6,80 €
5,79 € 57,90 €
5,43 € 135,75 €
5,17 € 258,50 €
4,92 € 492,00 €
4,48 € 1.120,00 €
4,47 € 2.235,00 €
Full Reel (Order in multiples of 760)
4,47 € 3.397,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
64 Position
1 mm (0.039 in)
2 Row
Solder
Vertical
10 mm, 12 mm, 13 mm, 15 mm
1 A
100 V
- 55 C
+ 85 C
Gold
Copper
Thermoplastic (TP)
71436
Reel
Cut Tape
MouseReel
Brand: Molex
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 760
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 0714362864
Unit Weight: 1,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

1.00mm Mezzanine IEEE 1386 Connectors

Molex 1.00mm Mezzanine IEEE 1386 Connectors deliver up to 3.0Gbps data rate and are for use with VMEbus/Multibus host boards in LAN, WAN, telecommunication, and work station applications. These dual row, vertical mount connectors feature an LCP housing and a fully-shrouded, leaf-style contact design that protects the terminals during mating and handling. A low mating force (60gf maximum per contact) reduces the stress on the PCB and solder joints. Excellent tolerance absorption allows these connectors to be used in combinations of one to four mated pairs for up to 256 circuits. The Molex 1.00mm Mezzanine IEEE 1386 Connectors are effective in space-constrained applications with an 8.00mm to 15.00mm stack height range.