71436-2064

Molex
538-71436-2064
71436-2064

Mfr.:

Description:
Board to Board & Mezzanine Connectors Mezzanine 1mm BTB Pl BTB Plg 30 SAu 64Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 588   Multiples: 588
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,70 € 2.763,60 €
4,12 € 4.845,12 €
3,91 € 11.495,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
71436
Brand: Molex
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 588
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 0714362064 714362064
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1.00mm Mezzanine IEEE 1386 Connectors

Molex 1.00mm Mezzanine IEEE 1386 Connectors deliver up to 3.0Gbps data rate and are for use with VMEbus/Multibus host boards in LAN, WAN, telecommunication, and work station applications. These dual row, vertical mount connectors feature an LCP housing and a fully-shrouded, leaf-style contact design that protects the terminals during mating and handling. A low mating force (60gf maximum per contact) reduces the stress on the PCB and solder joints. Excellent tolerance absorption allows these connectors to be used in combinations of one to four mated pairs for up to 256 circuits. The Molex 1.00mm Mezzanine IEEE 1386 Connectors are effective in space-constrained applications with an 8.00mm to 15.00mm stack height range.