70567-0171

Molex
538-70567-0171
70567-0171

Mfr.:

Description:
Headers & Wire Housings CGrid VT Shrd Hdr O r Opt A 30 SAu 6Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.361

Stock:
2.361 Can Dispatch Immediately
Quantities greater than 2361 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
2,16 € 21,60 €
2,05 € 51,25 €
1,90 € 190,00 €
1,67 € 417,50 €
1,65 € 825,00 €
1,40 € 1.680,00 €
1,32 € 3.168,00 €
1,23 € 7.380,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
6 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
8 mm (0.315 in)
5.08 mm (0.2 in)
70567
C-Grid
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 2.5 A
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1200
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 0705670171 705670171
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.