70287-1041

Molex
538-70287-1041
70287-1041

Mfr.:

Description:
Headers & Wire Housings CGrid Bkwy Hdr DR Rt dr DR RtPn Tin 86Ckt

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Breakaway
86 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Kinked Pin
Solder Pin
Straight
Pin (Male)
Gold
6.1 mm (0.24 in)
3.18 mm (0.125 in)
70287
C-Grid
- 40 C
+ 120 C
Bulk
Brand: Molex
Contact Material: Tin
Current Rating: 3 A
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VDC
Part # Aliases: 0702871041
Unit Weight: 5,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.