70107-5038

Molex
538-70107-5038
70107-5038

Mfr.:

Description:
Headers & Wire Housings SL WtW Conn SR PANEL MNT PLG W/TPA 4CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 328

Stock:
328 Can Dispatch Immediately
Quantities greater than 328 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
1,01 € 10,10 €
0,894 € 22,35 €
0,853 € 85,30 €
0,823 € 205,75 €
0,75 € 375,00 €
0,691 € 691,00 €
0,681 € 1.702,50 €
0,672 € 3.360,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
4 Position
2.54 mm (0.1 in)
1 Row
Panel Mount
Crimp
Pin (Male)
70107
SL
Wire-to-Wire, Signal
- 40 C
+ 105 C
Bulk
Brand: Molex
Contact Type: Pin (Male)
Housing Colour: Black
Housing Gender: Male
Housing Material: Polyester
Insulation Resistance: 10 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 701075038 0701075038
Unit Weight: 1,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SL Modular Connectors with TPA and CPA

Molex SL™ Modular Connectors with TPA and CPA are Stackable Linear Modular Connectors featuring Terminal Position Assurance lock and Connector Position Assurance lock. TPA lock reduces the risk of terminal back-out in high-vibration environments. CPA lock ensures wire-to-wire and wire-to-board mating interface will not disengage in high-vibration environments. Molex SL series leads the consumer electronics and automotive industries with the largest number of variations and cabling configurations.
Learn More

SL Modular Connectors

Molex SL (Stackable Linear) Modular Connectors include surface mount headers for low-power and signal wire-to-board and wire-to-wire applications. The comprehensive SL Modular Connector System includes two independent points of contact, a positive lock that secures retention between headers and receptacles, and a 2.54mm pitch. These connectors and assemblies provide ideal wire-to-wire solutions and supports a range of wire-to-board applications. Molex SL Modular Connectors are ideal for HVAC equipment, dental equipment, breathing machines, computer peripherals, and various automotive applications.