70058-1096

Molex
538-70058-1096
70058-1096

Mfr.:

Description:
Headers & Wire Housings SL Fem Crimp Term 24-30 AWG Tin

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.693

Stock:
10.693 Can Dispatch Immediately
Quantities greater than 10693 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,12 € 1,20 €
0,099 € 2,48 €
0,089 € 8,90 €
0,077 € 19,25 €
0,055 € 55,00 €
0,052 € 130,00 €
0,05 € 250,00 €
0,047 € 470,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
70058
SL
Wire-to-Board, Wire-to-Wire, Signal
30 AWG to 24 AWG
Bulk
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10000
Subcategory: Headers & Wire Housings
Part # Aliases: 700581096 0700581096
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99