68802-0012

Molex
538-68802-0012
68802-0012

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables DVI-D/DVI-D DLink L=6ft Black

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Video Cables
DVI Cable
DVI-D
DVI-D
24 Conductor
6 ft
Black
68802
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Gender: Male / Male
Product Type: AV Cables
Factory Pack Quantity: 30
Subcategory: Cable Assemblies
Part # Aliases: 0688020012 688020012
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99