68801-4957

Molex
538-68801-4957
68801-4957

Mfr.:

Description:
Rectangular Cable Assemblies Precrimped Lead F to MegaFit F 300mm12AW

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 553

Stock:
553 Can Dispatch Immediately
Quantities greater than 553 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,704 € 7,04 €
0,703 € 35,15 €
0,559 € 55,90 €
0,528 € 132,00 €
0,519 € 259,50 €
0,493 € 493,00 €
0,442 € 1.105,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
68801
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Terminal, Crimp
1 Position
Terminal, Crimp
1 Position
Female / Female
300 mm
12 AWG
Black
Bulk
Brand: Molex
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Mega-Fit
Part # Aliases: 688014957 0688014957
Unit Weight: 13,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.