68801-4648

Molex
538-68801-4648
68801-4648

Mfr.:

Description:
Lighting Cables FlexiMate to Ferrule 600mm 2ckt 24AWG

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Lighting Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
68801
Socket
2 Position
No Connector
600 mm
24 AWG
Female
LED Power Cable
White
Bulk
500 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Lighting Cables
Factory Pack Quantity: 1200
Subcategory: Power
Tradename: Flexi-Mate
Part # Aliases: 0688014595 688014595
Unit Weight: 5,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99