68801-4596

Molex
538-68801-4596
68801-4596

Mfr.:

Description:
Lighting Cables FlexiMate BtoB Asbly Wire Loop 2ckt 24AWG

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Lighting Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
68801
Socket
2 Position
No Connector
24 AWG
Jack (Female)
LED Power Cable
White
Bulk
500 V
Brand: Molex
Product Type: Lighting Cables
Factory Pack Quantity: 600
Subcategory: Power
Tradename: Flexi-Mate
Part # Aliases: 0688014596 688014596
Unit Weight: 470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexi-Mate Connector System

Molex Flexi-Mate Connector System is designed to meet the backlighting needs of LED TVs and room lighting applications. These connectors and cable assemblies provide a full range of both board-to-board and wire-to-board solutions. This system includes B2B connectors that snap-lock small panels of LED lights to one another, a W2B option that connects the LED boards to the main power board, a terminating connector that functions as a type of shorting device to complete an open-loop signal, and white 24AWG cable assemblies.