68801-4593

Molex
538-68801-4593
68801-4593

Mfr.:

Description:
Lighting Cables FlexiMate BtoB Asbly 46mm 2ckt 24AWG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,811 € 8,11 €
0,778 € 19,45 €
0,762 € 38,10 €
0,611 € 61,10 €
0,571 € 142,75 €
0,534 € 267,00 €
0,497 € 596,40 €
0,437 € 1.048,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Lighting Cables
RoHS:  
68801
Socket
2 Position
Socket
2 Position
46 mm
24 AWG
Female / Female
LED Power Cable
White
Bulk
500 V
Brand: Molex
Product Type: Lighting Cables
Factory Pack Quantity: 1200
Subcategory: Power
Tradename: Flexi-Mate
Part # Aliases: 0688014648 688014648
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexi-Mate Connector System

Molex Flexi-Mate Connector System is designed to meet the backlighting needs of LED TVs and room lighting applications. These connectors and cable assemblies provide a full range of both board-to-board and wire-to-board solutions. This system includes B2B connectors that snap-lock small panels of LED lights to one another, a W2B option that connects the LED boards to the main power board, a terminating connector that functions as a type of shorting device to complete an open-loop signal, and white 24AWG cable assemblies.